Similar

IL-G-3-2P-S3T2-SA | |
|---|---|
DigiKey Part Number | IL-G-3-2P-S3T2-SA-ND |
Manufacturer | |
Manufacturer Product Number | IL-G-3-2P-S3T2-SA |
Description | CONN HEADER VERT 2POS 2.5MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.098" (2.50mm) |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Friction Lock |
Packaging Bulk | Contact Shape Square |
Part Status Obsolete | Contact Material Brass |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 85°C |
Pitch - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions | Current Rating (Amps) 3A per Contact |
Number of Rows 1 | Mated Stacking Heights 10mm |
Style | Base Product Number |
Shrouding Unshrouded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B2P-SHF-1AA | JST Sales America Inc. | 0 | 455-4177-ND | 0,14000 € | Similar |


