
IL-G-14P-S3T2-SA | |
|---|---|
DigiKey Part Number | 670-2533-ND |
Manufacturer | |
Manufacturer Product Number | IL-G-14P-S3T2-SA |
Description | CONN HEADER VERT 14POS 2.5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Overall Contact Length 0.378" (9.60mm) |
Packaging Bulk | Insulation Height 0.280" (7.10mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Brown |
Shrouding Shrouded - 1 Wall | Current Rating (Amps) 3A per Contact |
Mounting Type | Mated Stacking Heights 10mm |
Termination Solder | Base Product Number |
Fastening Type Friction Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,52400 € | 5,24 € |
| 100 | 0,44470 € | 44,47 € |
| 500 | 0,39690 € | 198,45 € |
| 1.000 | 0,37794 € | 377,94 € |
| 5.000 | 0,33737 € | 1.686,85 € |
| 10.000 | 0,32127 € | 3.212,70 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |


