
IL-FPR-36S-VF-N1 | |
|---|---|
DigiKey Part Number | IL-FPR-36S-VF-N1-ND |
Manufacturer | |
Manufacturer Product Number | IL-FPR-36S-VF-N1 |
Description | CONN FPC VERT 36POS 0.5MM SMD |
Customer Reference | |
Detailed Description | 36 Position FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Category | Locking Feature Slide Lock |
Manufacturer JAE Electronics | Cable End Type Tapered |
Series | Contact Material Copper Alloy |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Housing Material Polyphenylene Sulfide (PPS), Glass Filled |
Flat Flex Type FPC | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Mounting Type Surface Mount | Features Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Vertical - 1 Sided | Voltage Rating 50V |
Number of Positions 36 | Operating Temperature -40°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A per Contact |
FFC, FCB Thickness 0.30mm | Housing Color Black |
Height Above Board 0.154" (3.90mm) | Actuator Color White |

