Similar
Similar
Similar

IL-FPR-21S-HF-N1 | |
|---|---|
DigiKey Part Number | 670-1926-ND |
Manufacturer | |
Manufacturer Product Number | IL-FPR-21S-HF-N1 |
Description | CONN FPC BOTTOM 21POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 21 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Locking Feature Slide Lock |
Manufacturer JAE Electronics | Cable End Type Tapered |
Series | Contact Material Copper Alloy |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Housing Material Polyphenylene Sulfide (PPS), Glass Filled |
Flat Flex Type FPC | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Mounting Type Surface Mount, Right Angle | Features Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 21 | Operating Temperature -40°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A per Contact |
FFC, FCB Thickness 0.30mm | Housing Color Black |
Height Above Board 0.075" (1.90mm) | Actuator Color White |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0524372171 | Molex | 3.679 | WM10973CT-ND | 2,12000 € | Similar |
| 086260021340829+ | KYOCERA AVX | 0 | 478-086260021340829+-ND | 0,62111 € | Similar |
| SFV21R-1STBE1HLF | Amphenol CS (FCI) | 0 | SFV21R-1STBE1HLF-ND | 0,30740 € | Similar |




