Image for IL-FPR-14S-VF-N1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL-FPR-14S-VF-N1

DigiKey Part Number
670-1920-ND
Manufacturer
Manufacturer Product Number
IL-FPR-14S-VF-N1
Description
CONN FPC VERT 14POS 0.5MM SMD
Customer Reference
Detailed Description
14 Position FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Locking Feature
Slide Lock
Manufacturer
JAE Electronics
Cable End Type
Tapered
Series
Contact Material
Copper Alloy
Packaging
Tray
Contact Finish
Gold
Part Status
Obsolete
Housing Material
Polyphenylene Sulfide (PPS), Glass Filled
Flat Flex Type
FPC
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Mounting Type
Surface Mount
Features
Zero Insertion Force (ZIF)
Connector/Contact Type
Contacts, Vertical - 1 Sided
Voltage Rating
50V
Number of Positions
14
Operating Temperature
-40°C ~ 85°C
Pitch
0.020" (0.50mm)
Material Flammability Rating
UL94 V-0
Termination
Solder
Current Rating (Amps)
0.5A per Contact
FFC, FCB Thickness
0.30mm
Housing Color
Black
Height Above Board
0.154" (3.90mm)
Actuator Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.