
IL-C2-1-2955-BU | |
|---|---|
DigiKey Part Number | IL-C2-1-2955-BU-ND |
Manufacturer | |
Manufacturer Product Number | IL-C2-1-2955-BU |
Description | CONN SOCKET CRIMP |
Customer Reference | |
Detailed Description | Socket Contact Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |

