
IL-AG6-10P-S3T2 | |
|---|---|
DigiKey Part Number | 670-IL-AG6-10P-S3T2-ND |
Manufacturer | |
Manufacturer Product Number | IL-AG6-10P-S3T2 |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.098" (2.50mm) |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.331" (8.40mm) |
Series | Contact Length - Post 0.138" (3.50mm) |
Packaging Bulk | Insulation Height 0.913" (23.20mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 1 | Features Board Guide |
Number of Positions Loaded All | Operating Temperature -40°C ~ 85°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Green |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45.016 | 2,22504 € | 100.162,40 € |
| Unit Price without VAT: | 2,22504 € |
|---|---|
| Unit Price with VAT: | 2,64780 € |

