Image for IL-AG5-C1-C100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL-AG5-C1-C100

DigiKey Part Number
IL-AG5-C1-C100-ND
Manufacturer
Manufacturer Product Number
IL-AG5-C1-C100
Description
CONN SOCKET 18-22AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-22 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.