
IL-AG5-6PK-S3L2-LB | |
|---|---|
DigiKey Part Number | 670-IL-AG5-6PK-S3L2-LB-ND |
Manufacturer | |
Manufacturer Product Number | IL-AG5-6PK-S3L2-LB |
Description | IL-AG5-6PK-S3L2-LB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.098" (2.50mm) |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.331" (8.40mm) |
Packaging Bulk | Contact Length - Post 0.138" (3.50mm) |
Part Status Active | Insulation Height 0.433" (11.00mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Features Board Guide |
Style | Insulation Color Blue |
Shrouding Shrouded - 4 Wall | Applications Automotive |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.512 | 0,55793 € | 843,59 € |
| Unit Price without VAT: | 0,55793 € |
|---|---|
| Unit Price with VAT: | 0,66394 € |

