
IL-AG5-30SK-D3C1-D | |
|---|---|
DigiKey Part Number | IL-AG5-30SK-D3C1-D-ND |
Manufacturer | |
Manufacturer Product Number | IL-AG5-30SK-D3C1-D |
Description | CONN RCPT HSG 30POS 2.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Receptacle Green 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Green | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 2,38200 € | 23,82 € |
| 25 | 2,23240 € | 55,81 € |
| 50 | 2,12600 € | 106,30 € |
| 100 | 2,02430 € | 202,43 € |
| 300 | 1,87333 € | 562,00 € |
| 600 | 1,78392 € | 1.070,35 € |
| 1.200 | 1,69882 € | 2.038,58 € |
| 2.700 | 1,60443 € | 4.331,96 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |


