
IL-AG5-22PK-D3L2-LB | |
|---|---|
DigiKey Part Number | 670-IL-AG5-22PK-D3L2-LB-ND |
Manufacturer | |
Manufacturer Product Number | IL-AG5-22PK-D3L2-LB |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 22 position 0.098" (2.50mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.331" (8.40mm) | |
Contact Length - Post | 0.138" (3.50mm) | |
Overall Contact Length | 0.598" (15.20mm) | |
Insulation Height | 0.717" (18.20mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Green | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 546 | 1,06255 € | 580,15 € |
| Unit Price without VAT: | 1,06255 € |
|---|---|
| Unit Price with VAT: | 1,26443 € |

