



IL-AG5-22P-D3C1 | |
|---|---|
DigiKey Part Number | 670-1817-ND |
Manufacturer | |
Manufacturer Product Number | IL-AG5-22P-D3C1 |
Description | CONN PLUG HSG 22POS 2.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 Position Rectangular Housing Connector Plug Green 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Green |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Male Pin | Operating Temperature -40°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,79300 € | 17,93 € |
| 25 | 1,68040 € | 42,01 € |
| 50 | 1,60020 € | 80,01 € |
| 100 | 1,52370 € | 152,37 € |
| 250 | 1,42824 € | 357,06 € |
| 750 | 1,32171 € | 991,28 € |
| 1.500 | 1,25865 € | 1.887,98 € |
| 3.000 | 1,19862 € | 3.595,86 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |





