80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL-312-A80SB-VF-A1

DigiKey Part Number
670-1912-ND
Manufacturer
Manufacturer Product Number
IL-312-A80SB-VF-A1
Description
CONN RCPT 80POS SMD GOLD
Customer Reference
Detailed Description
80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
80
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
2.5mm, 3mm
Height Above Board
0.087" (2.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.