Similar
Similar

IL-312-A80S-VF-A1 | |
|---|---|
DigiKey Part Number | 670-1910-ND |
Manufacturer | |
Manufacturer Product Number | IL-312-A80S-VF-A1 |
Description | CONN RCPT 80POS SMD GOLD |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 2.5mm, 3mm |
Number of Positions 80 | Height Above Board 0.085" (2.16mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC01S080WA1R3000 | JAE Electronics | 159 | 670-AC01S080WA1R3000CT-ND | 4,27000 € | Similar |
| AC01S080WA1R500 | JAE Electronics | 2.155 | 670-3126-1-ND | 5,43000 € | Similar |


