
IL-312-A40P-VF-A1 | |
|---|---|
DigiKey Part Number | 670-1734-ND |
Manufacturer | |
Manufacturer Product Number | IL-312-A40P-VF-A1 |
Description | CONN PLUG 40POS SMD GOLD |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 2.5mm, 3mm |
Number of Positions 40 | Height Above Board 0.061" (1.55mm) |
Pitch 0.020" (0.50mm) | Base Product Number |

