Image for HD2S030HA3R6000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD2S030HA3R6000

DigiKey Part Number
670-HD2S030HA3R6000-ND
Manufacturer
Manufacturer Product Number
HD2S030HA3R6000
Description
Assembly
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
30 Position Receptacle Connector 0.020" (0.50mm) Surface Mount, Right Angle Gold
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Outer Shroud Contact
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Detent Lock
Contact Finish - Mating
Contact Finish Thickness - Mating
3.94µin (0.100µm)
Insulation Color
Black
Insulation Height
0.039" (1.00mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
-
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
100V
Applications
-
Insulation Material
Plastic
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
1.25µin (0.032µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17.675,13000 €7.675,13 €
Manufacturers Standard Package
Unit Price without VAT:7.675,13000 €
Unit Price with VAT:9.133,40470 €