
HD2S030HA1R6000 | |
|---|---|
DigiKey Part Number | 670-HD2S030HA1R6000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HD2S030HA1R6000 |
Description | Assembly |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.020" (0.50mm) Surface Mount, Right Angle Gold |
Category | Fastening Type Detent Lock |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Packaging Tape & Reel (TR) | Insulation Color Black |
Part Status Active | Insulation Height 0.039" (1.00mm) |
Connector Type | Operating Temperature -40°C ~ 85°C |
Contact Type Outer Shroud Contact | Contact Finish - Post Gold |
Style Board to Cable/Wire | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions | Voltage Rating 100V |
Number of Positions Loaded All | Insulation Material Plastic |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Surface Mount, Right Angle | Contact Finish Thickness - Post 1.25µin (0.032µm) |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,72216 € | 4.332,96 € |
| Unit Price without VAT: | 0,72216 € |
|---|---|
| Unit Price with VAT: | 0,85937 € |

