Socket Contact Gold 28-30 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HB03S12K6A1

DigiKey Part Number
670-3138-2-ND - Tape & Reel (TR)
670-3138-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HB03S12K6A1
Description
HB03 SOCKET SIDE CONTACT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 28-30 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
28-30 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.457
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,38600 €3,86 €
250,36120 €9,03 €
500,34380 €17,19 €
1000,32750 €32,75 €
2500,30692 €76,73 €
5000,29226 €146,13 €
1.0000,27830 €278,30 €
2.5000,26087 €652,17 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,23354 €2.802,48 €
24.0000,22241 €5.337,84 €
36.0000,21614 €7.781,04 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €