
HB03S12K5A1 | |
|---|---|
DigiKey Part Number | 670-3137-2-ND - Tape & Reel (TR) 670-3137-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HB03S12K5A1 |
Description | HB03 SOCKET SIDE CONTACT, 12,000 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-26 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,38600 € | 3,86 € |
| 25 | 0,36120 € | 9,03 € |
| 50 | 0,34380 € | 17,19 € |
| 100 | 0,32750 € | 32,75 € |
| 250 | 0,30692 € | 76,73 € |
| 500 | 0,29226 € | 146,13 € |
| 1.000 | 0,27830 € | 278,30 € |
| 2.500 | 0,26087 € | 652,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,23354 € | 2.802,48 € |
| 24.000 | 0,22241 € | 5.337,84 € |
| 36.000 | 0,21614 € | 7.781,04 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |


