
HB03S008SZ1 | |
|---|---|
DigiKey Part Number | 670-3136-ND |
Manufacturer | |
Manufacturer Product Number | HB03S008SZ1 |
Description | CONN SOCKET HSG 8POS 2.40MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Socket White 0.094" (2.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.094" (2.40mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 2,18200 € | 21,82 € |
| 25 | 2,04600 € | 51,15 € |
| 50 | 1,94800 € | 97,40 € |
| 100 | 1,85490 € | 185,49 € |
| 300 | 1,71653 € | 514,96 € |
| 500 | 1,65578 € | 827,89 € |
| 1.000 | 1,57677 € | 1.576,77 € |
| 2.500 | 1,47812 € | 3.695,30 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |

