
HB03P002PZ1 | |
|---|---|
DigiKey Part Number | 670-3129-ND |
Manufacturer | |
Manufacturer Product Number | HB03P002PZ1 |
Description | CONN PLUG HSG 2POS 2.40MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Black 0.094" (2.40mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tube | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -25°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.094" (2.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,85600 € | 18,56 € |
| 291 | 1,46333 € | 425,83 € |
| 582 | 1,39349 € | 811,01 € |
| 1.164 | 1,32700 € | 1.544,63 € |
| 5.238 | 1,19350 € | 6.251,55 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |



