
HB01S06K5P2 | |
|---|---|
DigiKey Part Number | 670-HB01S06K5P2TR-ND - Tape & Reel (TR) 670-HB01S06K5P2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HB01S06K5P2 |
Description | #26 SIZE FEMALE CONTACT, AWG#26- |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 26-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,31700 € | 3,17 € |
| 25 | 0,29680 € | 7,42 € |
| 50 | 0,28240 € | 14,12 € |
| 100 | 0,26890 € | 26,89 € |
| 250 | 0,25208 € | 63,02 € |
| 500 | 0,24004 € | 120,02 € |
| 1.000 | 0,22857 € | 228,57 € |
| 2.500 | 0,21425 € | 535,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,20142 € | 1.208,52 € |
| 12.000 | 0,19181 € | 2.301,72 € |
| 18.000 | 0,18640 € | 3.355,20 € |
| 30.000 | 0,17981 € | 5.394,30 € |
| 42.000 | 0,17559 € | 7.374,78 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

