
HB01S016SZ1 | |
|---|---|
DigiKey Part Number | 670-HB01S016SZ1-ND |
Manufacturer | |
Manufacturer Product Number | HB01S016SZ1 |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Color Black |
Connector Type | Features Waterproof |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 85°C |
Pitch 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,27212 € | 4.136,06 € |
| Unit Price without VAT: | 8,27212 € |
|---|---|
| Unit Price with VAT: | 9,84382 € |

