


HB01P06K4P2 | |
|---|---|
DigiKey Part Number | 670-HB01P06K4P2TR-ND - Tape & Reel (TR) 670-HB01P06K4P2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HB01P06K4P2 |
Description | CONN PIN 19-21AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 19-21 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer JAE Electronics | Contact Termination Crimp |
Series | Wire Gauge 19-21 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,52700 € | 5,27 € |
| 25 | 0,49360 € | 12,34 € |
| 50 | 0,47000 € | 23,50 € |
| 100 | 0,44750 € | 44,75 € |
| 250 | 0,41944 € | 104,86 € |
| 500 | 0,39942 € | 199,71 € |
| 1.000 | 0,38033 € | 380,33 € |
| 2.500 | 0,35652 € | 891,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,33517 € | 2.011,02 € |
| 12.000 | 0,31918 € | 3.830,16 € |
| 18.000 | 0,31019 € | 5.583,42 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |


