
GT/D8B-12-M4SC-A-(11)-F0-RK | |
|---|---|
DigiKey Part Number | 670-GT/D8B-12-M4SC-A-(11)-F0-RK-ND |
Manufacturer | |
Manufacturer Product Number | GT/D8B-12-M4SC-A-(11)-F0-RK |
Description | Interconnect Circular |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell, Cable Clamp, Coupling Nut |
Category | Orientation N (Normal) |
Manufacturer JAE Electronics | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 4 | Shielding Shielded |
Shell Size - Insert 12-M4 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Plastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 85°C |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 73,68800 € | 368,44 € |
| Unit Price without VAT: | 73,68800 € |
|---|---|
| Unit Price with VAT: | 87,68872 € |

