Image for GT/D6A-24-M37PC-A-(24)-F0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT/D6A-24-M37PC-A-(24)-F0

DigiKey Part Number
GT/D6A-24-M37PC-A-(24)-F0-ND
Manufacturer
Manufacturer Product Number
GT/D6A-24-M37PC-A-(24)-F0
Description
CONN PLG HSG MALE 37POS INLINE
Customer Reference
Detailed Description
37 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Manufacturer
JAE Electronics
Shell Material
Aluminum Alloy
Series
Shell Finish
Nickel
Packaging
Bulk
Housing Color
Silver
Part Status
Obsolete
Material Flammability Rating
UL94 V-0
Connector Type
Plug Housing
Features
Backshell, Cable Clamp, Coupling Nut
Type
For Male Pins
Shielding
Shielded
Number of Positions
37
Note
Contacts Sold Separately
Shell Size - Insert
24-M37
Insert Material
Plastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
16
Operating Temperature
-55°C ~ 85°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Fastening Type
Bayonet Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable