Image for FO-MC2H2ASASPSM05 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FO-MC2H2ASASPSM05

DigiKey Part Number
670-2093-ND
Manufacturer
Manufacturer Product Number
FO-MC2H2ASASPSM05
Description
FIBER OPTIC CBL SC-CBL SGL 500MM
Customer Reference
Detailed Description
Cable Fiber Optic SC To Cable 1.64' (500mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
IP68
Manufacturer
JAE Electronics
Length - Overall
1.64' (500mm)
Series
Type
Singlemode
Packaging
Tray
Insertion Loss
0.50dB
Part Status
Discontinued at DigiKey
Return Loss
40dB
1st Connector
SC
Operating Temperature
-40°C ~ 85°C
2nd Connector
Cable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2248,91500 €497,83 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:248,91500 €
Unit Price with VAT:296,20885 €