Image for FO-MC2H2AS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FO-MC2H2AS

DigiKey Part Number
670-2110-ND
Manufacturer
Manufacturer Product Number
FO-MC2H2AS
Description
CONN FIBER RECEPT DUPLX
Customer Reference
Detailed Description
Fiber Optic Receptacle Connector Duplex
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ingress Protection
IP68 - Dust Tight, Waterproof
Manufacturer
JAE Electronics
Features
Dust Cap
Series
Attenuation - Typ
-0.5dB
Packaging
Tray
Reflection
-40dB
Part Status
Discontinued at DigiKey
Housing Material
Copper Alloy
Connector Type
Receptacle
Ferrule Material
Ceramic, Stainless Steel
Simplex/Duplex
Duplex
Body Material
Polybutylene Terephthalate (PBT), Glass Filled
Mounting Type
Panel Mount, Flange
Operating Temperature
-40°C ~ 85°C
Fastening Type
Push-Pull
Mating Cycles
500
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
565,26600 €326,33 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:65,26600 €
Unit Price with VAT:77,66654 €