FO-FC-FS(ST)-STD-PBS-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


JAE Electronics
In Stock: 0
Unit Price: 33,95880 €
Datasheet
Adapter Fiber Optic Connector FC Receptacle To ST Receptacle Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FO-FC-FS(ST)-STD-PBS-R

DigiKey Part Number
670-1874-ND
Manufacturer
Manufacturer Product Number
FO-FC-FS(ST)-STD-PBS-R
Description
CONN ADAPTER RCPT FC-ST SIMPLEX
Customer Reference
Detailed Description
Adapter Fiber Optic Connector FC Receptacle To ST Receptacle Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bag
Part Status
Obsolete
Type
Adapter
Convert From (Adapter End)
FC Receptacle
Convert To (Adapter End)
ST Receptacle
Simplex/Duplex
Simplex
Mode
Singlemode/Multimode
Mounting Type
Panel Mount
Housing Material
Copper Alloy
Ferrule Material
Phosphor Bronze
Features
Lever
Color
Silver
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes