-PBS-R_sml.jpg)
FO-FC-FS(SC)-PBS-R | |
|---|---|
DigiKey Part Number | 670-1872-ND |
Manufacturer | |
Manufacturer Product Number | FO-FC-FS(SC)-PBS-R |
Description | CONN ADAPTER RCPT FC-SC SIMPLEX |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector FC Receptacle To SC Receptacle Panel Mount |
Datasheet | Datasheet |
Category | Simplex/Duplex Simplex |
Manufacturer JAE Electronics | Mode Singlemode/Multimode |
Series | Mounting Type Panel Mount |
Packaging Bag | Housing Material Zinc Die Cast |
Part Status Active | Ferrule Material Phosphor Bronze |
Type Adapter | Features Lever |
Convert From (Adapter End) FC Receptacle | Color Silver |
Convert To (Adapter End) SC Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 40,65280 € | 4.065,28 € |
| Unit Price without VAT: | 40,65280 € |
|---|---|
| Unit Price with VAT: | 48,37683 € |




