-STD_sml.jpg)
-STD_sml.jpg)
-STD_sml.jpg)

FO-FC-FS(FC-A1)-STD | |
|---|---|
DigiKey Part Number | 670-1726-ND |
Manufacturer | |
Manufacturer Product Number | FO-FC-FS(FC-A1)-STD |
Description | CONN COUPLER RCPT FC-FC SIMPLEX |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector FC Receptacle To FC Receptacle Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | FC Receptacle | |
Convert To (Adapter End) | FC Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Singlemode/Multimode | |
Mounting Type | Panel Mount | |
Housing Material | Stainless Steel | |
Ferrule Material | Ceramic | |
Features | Lever | |
Color | Silver | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,90000 € | 49,90 € |
| 10 | 42,41000 € | 424,10 € |
| 25 | 39,75520 € | 993,88 € |
| 50 | 37,85920 € | 1.892,96 € |
| 100 | 36,05420 € | 3.605,42 € |
| 250 | 33,80036 € | 8.450,09 € |
| Unit Price without VAT: | 49,90000 € |
|---|---|
| Unit Price with VAT: | 59,38100 € |





-PBS_tmb.jpg)