
FO-FC-ADM2-R | |
|---|---|
DigiKey Part Number | 670-FO-FC-ADM2-R-ND |
Manufacturer | |
Manufacturer Product Number | FO-FC-ADM2-R |
Description | Connector Kits |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector FC Receptacle To FC Receptacle Panel Mount, Square Flange |
Datasheet | Datasheet |
Category | Convert From (Adapter End) FC Receptacle |
Manufacturer JAE Electronics | Convert To (Adapter End) FC Receptacle |
Series | Mode Singlemode/Multimode |
Packaging Bulk | Mounting Type Panel Mount, Square Flange |
Part Status Active | Housing Material Copper Alloy |
Type Adapter | Ferrule Material Ceramic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 39,87100 € | 398,71 € |
| Unit Price without VAT: | 39,87100 € |
|---|---|
| Unit Price with VAT: | 47,44649 € |

