Image for FO-EX-SCAD2-001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FO-EX-SCAD2-001

DigiKey Part Number
FO-EX-SCAD2-001-ND
Manufacturer
Manufacturer Product Number
FO-EX-SCAD2-001
Description
CONN COUPLER RCPT SC-SC SIMPLEX
Customer Reference
Detailed Description
Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Flange; Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tray
Part Status
Obsolete
Type
Coupler
Convert From (Adapter End)
SC Receptacle
Convert To (Adapter End)
SC Receptacle
Simplex/Duplex
Simplex
Mode
Singlemode/Multimode
Mounting Type
Panel Mount, Flange; Snap-In
Housing Material
Synthetic Resin
Ferrule Material
Zirconia
Features
-
Color
Blue
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.