


FO-BD7D-P | |
|---|---|
DigiKey Part Number | 670-FO-BD7D-P-ND |
Manufacturer | |
Manufacturer Product Number | FO-BD7D-P |
Description | FIBER OPTIC PLUG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Plug | |
Simplex/Duplex | - | |
Mode | - | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Cable Diameter | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Housing Color | - | |
Boot Color | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Dust Cap | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | Synthetic Resin | |
Ferrule Material | - | |
Body Material | - | |
Operating Temperature | -20°C ~ 65°C | |
Mating Cycles | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,01000 € | 85,01 € |
| 10 | 72,26100 € | 722,61 € |
| 25 | 67,74040 € | 1.693,51 € |
| 50 | 64,51100 € | 3.225,55 € |
| 100 | 61,81260 € | 6.181,26 € |
| Unit Price without VAT: | 85,01000 € |
|---|---|
| Unit Price with VAT: | 101,16190 € |

