
FO-BD6-R-DC | |
|---|---|
DigiKey Part Number | 670-FO-BD6-R-DC-ND |
Manufacturer | |
Manufacturer Product Number | FO-BD6-R-DC |
Description | CIRC CONN, SFP, WATERPROOF CAP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For |
Datasheet | Datasheet |
Category | Accessory Type Cap (Cover) |
Manufacturer JAE Electronics | Specifications Receptacle |
Series | Material Plastic |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,13000 € | 28,13 € |
| 10 | 23,90500 € | 239,05 € |
| 25 | 22,40920 € | 560,23 € |
| 50 | 21,34000 € | 1.067,00 € |
| 100 | 20,32230 € | 2.032,23 € |
| 300 | 18,80833 € | 5.642,50 € |
| Unit Price without VAT: | 28,13000 € |
|---|---|
| Unit Price with VAT: | 33,47470 € |

