
FO-BD2-RCAP | |
|---|---|
DigiKey Part Number | 670-FO-BD2-RCAP-ND |
Manufacturer | |
Manufacturer Product Number | FO-BD2-RCAP |
Description | Connector Kits |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For |
Datasheet | Datasheet |
Category | Accessory Type Cap (Cover) |
Manufacturer JAE Electronics | Specifications Receptacle |
Series | Material Synthetic Rubber |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 13,36267 € | 400,88 € |
| Unit Price without VAT: | 13,36267 € |
|---|---|
| Unit Price with VAT: | 15,90158 € |

