
FO-BD2-P-V2 | |
|---|---|
DigiKey Part Number | 670-FO-BD2-P-V2-ND |
Manufacturer | |
Manufacturer Product Number | FO-BD2-P-V2 |
Description | Connector Kits |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer JAE Electronics | Fastening Type Push-Pull |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Housing Material Synthetic Resin |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Connector Type Plug | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 34,40200 € | 344,02 € |
| Unit Price without VAT: | 34,40200 € |
|---|---|
| Unit Price with VAT: | 40,93838 € |

