
FM8S051HA2R4000 | |
|---|---|
DigiKey Part Number | 2266-FM8S051HA2R4000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FM8S051HA2R4000 |
Description | CONN FFC 51POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 51 Position FFC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Height Above Board 0.083" (2.10mm) |
Manufacturer JAE Electronics | Locking Feature Flip Lock |
Series | Cable End Type Notched |
Packaging Tape & Reel (TR) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Flat Flex Type FFC | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mounting Type Surface Mount, Right Angle | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Connector/Contact Type Contacts, Top and Bottom | Features Solder Retention |
Number of Positions 51 | Operating Temperature -40°C ~ 85°C |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A per Contact |
Termination Solder | Base Product Number |
FFC, FCB Thickness 0.30mm |

