
FK3P026YQ1L0400 | |
|---|---|
DigiKey Part Number | 670-1811-ND |
Manufacturer | |
Manufacturer Product Number | FK3P026YQ1L0400 |
Description | CONN PLUG 26POS 1MM |
Customer Reference | |
Detailed Description | 26 Position Connector Plug 0.039" (1.00mm) Free Hanging (In-Line) |
Category | Pitch 0.039" (1.00mm) |
Manufacturer JAE Electronics | Locking Feature Slide Lock |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mounting Type Free Hanging (In-Line) | Material Flammability Rating UL94 V-0 |
Connector/Contact Type Plug | Contact Finish Thickness 11.8µin (0.30µm) |
Number of Positions 26 | Housing Color Black |

