
FK-37-32S-R | |
|---|---|
DigiKey Part Number | FK-37-32S-R-ND |
Manufacturer | |
Manufacturer Product Number | FK-37-32S-R |
Description | CONN RCPT MALE 37P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Zinc |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Silver |
Number of Positions 37 | Current Rating (Amps) 10A |
Shell Size - Insert F | Cable Opening 1.626" (41.30mm) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 85°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Applications Communication Systems |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 72,95200 € | 729,52 € |
| Unit Price without VAT: | 72,95200 € |
|---|---|
| Unit Price with VAT: | 86,81288 € |

