
FI-XD7H | |
|---|---|
DigiKey Part Number | 670-1223-ND |
Manufacturer | |
Manufacturer Product Number | FI-XD7H |
Description | CONN PLUG HSG 14POS 1.00MM |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Plug 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | - | |
Features | - | |
Note | Contacts Sold Separately | |
Base Product Number |

