Blade Contact Gold 30-36 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FI-XC3B-1-15000

DigiKey Part Number
670-3142-2-ND - Tape & Reel (TR)
670-3142-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FI-XC3B-1-15000
Description
CONN BLADE 30-36AWG CRIMP GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Blade Contact Gold 30-36 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
JAE Electronics
Wire Gauge
30-36 AWG
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
3.94µin (0.10µm)
Part Status
Active
Base Product Number
Pin or Socket
Blade
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.470
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,09000 €0,90 €
250,08400 €2,10 €
500,08000 €4,00 €
1000,07620 €7,62 €
2500,07144 €17,86 €
5000,06800 €34,00 €
1.0000,06475 €64,75 €
2.5000,06069 €151,72 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,05348 €802,20 €
30.0000,05093 €1.527,90 €
45.0000,04949 €2.227,05 €
75.0000,04774 €3.580,50 €
105.0000,04662 €4.895,10 €
150.0000,04546 €6.819,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €