Blade Contact Gold 30-36 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FI-XC3-1-15000

DigiKey Part Number
670-1222-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FI-XC3-1-15000
Description
CONN BLADE 30-36AWG CRIMP GOLD
Customer Reference
Detailed Description
Blade Contact Gold 30-36 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Pin or Socket
Blade
Contact Termination
Crimp
Wire Gauge
30-36 AWG
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.10µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.