MFR Recommended




FI-X30SSLA-HF | |
|---|---|
DigiKey Part Number | 670-2617-ND |
Manufacturer | |
Manufacturer Product Number | FI-X30SSLA-HF |
Description | CONN RCPT 30P 0.039 GOLD SMD R/A |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.039" (1.00mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | FI-X30SSLA-HF Models |
Category | Fastening Type Friction Lock |
Mfr | Contact Finish - Mating |
Series | Insulation Color Beige |
Packaging Strip | Insulation Height 0.091" (2.30mm) |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 80°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Non-Gendered | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Grounding Pins, Shielded, Solder Retention |
Number of Positions | Current Rating (Amps) 1A per Contact |
Number of Positions Loaded All | Voltage Rating 200V |
Pitch - Mating | Applications General Purpose |
Number of Rows 1 | Insulation Material Plastic |
Mounting Type Surface Mount, Right Angle | Contact Material Copper Alloy |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FI-X30SSLA-HF-R2500 | JAE Electronics | 0 | 670-2633-1-ND | 11,30000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 14,42826 € | 331,85 € |
| Unit Price without VAT: | 14,42826 € |
|---|---|
| Unit Price with VAT: | 17,16963 € |











