
FI-X30FR-R3000 | |
|---|---|
DigiKey Part Number | FI-X30FR-R3000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FI-X30FR-R3000 |
Description | CONN PLUG 30POS GOLD |
Customer Reference | |
Detailed Description | 30 Position Rectangular Plug Connector Gold |
Category | Number of Rows 1 |
Manufacturer JAE Electronics | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Friction Lock |
Packaging Tape & Reel (TR) | Wire Type Flat Flexible Cable |
Part Status Obsolete | Contact Finish Gold |
Connector Type Plug | Color Black |
Number of Positions 30 | Base Product Number |
Pitch 0.039" (1.00mm) |

