
FI-X30CLH-NPB-7000 | |
|---|---|
DigiKey Part Number | FI-X30CLH-NPB-7000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FI-X30CLH-NPB-7000 |
Description | CONN COVER SHELL PLUG 30POS COAX |
Customer Reference | |
Detailed Description | Connector Shell For FI-X Series |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Accessory Type | Shell | |
Number of Positions | 30 | |
For Use With/Related Products | FI-X Series | |
Features | - | |
Base Product Number |

