
FI-X30C2EL | |
|---|---|
DigiKey Part Number | 670-1212-ND |
Manufacturer | |
Manufacturer Product Number | FI-X30C2EL |
Description | CONN PLUG 30POS GOLD |
Customer Reference | |
Detailed Description | 30 Position Rectangular Plug Connector Gold |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JAE Electronics | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Tray | Wire Type Discrete |
Part Status Obsolete | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness 27.6µin (0.70µm) |
Contact Type Male Pin, Coaxial | Color Black |
Number of Positions 30 | Base Product Number |
Pitch 0.039" (1.00mm) |




