
FI-X30C2-NPB | |
|---|---|
DigiKey Part Number | FI-X30C2-NPB-ND |
Manufacturer | |
Manufacturer Product Number | FI-X30C2-NPB |
Description | CONN PLUG 30POS 1MM SOLDER |
Customer Reference | |
Detailed Description | 30 Position Rectangular Plug Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Plug | |
Contact Type | Male Pin, Coaxial | |
Number of Positions | 30 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | - | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |

