
FI-X20M-NPB | |
|---|---|
DigiKey Part Number | 670-1210-ND |
Manufacturer | |
Manufacturer Product Number | FI-X20M-NPB |
Description | CONN PLUG 20POS GOLD |
Customer Reference | |
Detailed Description | 20 Position Rectangular Plug Connector Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Plug | |
Contact Type | - | |
Number of Positions | 20 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Friction Lock | |
Cable Termination | - | |
Wire Type | Flat Flexible Cable | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Color | Beige | |
Base Product Number |

