
FI-W19S | |
|---|---|
DigiKey Part Number | 670-2736-ND |
Manufacturer | |
Manufacturer Product Number | FI-W19S |
Description | CONN PLUG HSG 19POS 1.25MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 19 Rectangular Connectors - Housings Plug Black 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Pitch 0.049" (1.25mm) |
Mfr | Number of Rows 2 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,78379 € | 783,79 € |
| Unit Price without VAT: | 0,78379 € |
|---|---|
| Unit Price with VAT: | 0,93271 € |




